Bahco Screwdriver Bit, 1/4 in Tip, T20 Tip, Hex Drive, 50mm Overall 2-Piece

Subtotal (1 unit)*

€6.28

(exc. VAT)

€7.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.28

*price indicative

RS Stock No.:
164-568
Mfr. Part No.:
66IM/T20C-2P
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Bit

Size

T20

Number of Pieces

2

Material

Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

ISO 1173, style C 6.3, DIN 3126

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/4" Heavy-Duty Torsion Screwdriver Bits for TORX® Head Screws 25 mm - 2 Pcs/Blister Pack


The Bahco Tools Torsion Screwdriver Bit is specifically designed for TORX T20 screws, offering both reliability and exceptional performance for demanding tasks. The 1/4 inch hex drive allows for compatibility with a range of tools, making it a versatile addition to any toolkit. With a robust construction of high performance alloy steel, each bit provides long lasting durability, while the manganese phosphate finish enhances resistance to wear and corrosion. The intelligently crafted torsion zone is designed to absorb torque peaks, significantly prolonging the lifespan of the bits and ensuring that you can tackle heavy duty applications without concern for premature wear.

Impact bits are specifically tailored for use with impact drivers

Colour coded tip sizes facilitate quick and easy identification

Sturdy construction is ideal for rigorous heavy duty application

Contains a blister pack of two pieces for convenient stor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy