SAM Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, 100mm Overall
- RS Stock No.:
- 208-678
- Mfr. Part No.:
- ST-10-60
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.49
(exc. VAT)
€22.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.49 |
*price indicative
- RS Stock No.:
- 208-678
- Mfr. Part No.:
- ST-10-60
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1, NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1, NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
ST-10-60
The SAM Outillage 1/2 inch Torx screwdriver socket is an essential tool for any automotive or mechanical professional seeking precision and efficiency. Designed to meet rigorous standards, this screwdriver socket is meticulously crafted to ensure optimal performance in various applications. Whether tackling a simple repair or a complex assembly, this product provides the reliability and durability that professionals depend on. Its sturdy construction and thoughtful design allow for seamless operation, making it the ideal choice for those who demand excellence in their toolkit.
High quality materials for durability
Precise fit on Torx fasteners
Lightweight for easy handling
Reliable under normal conditions
Lifetime guarantee for peace of mind
Related links
- SAM Screwdriver Bit 1/2 in Tip, 100mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Screwdriver Bit 1/2 in Tip 100mm Overall 1-Piece
- SAM Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Hex Screwdriver Bit 10 mm Tip 100mm Overall 1-Piece
- Phoenix Contact Hex Screwdriver Bit 100 mm Tip, 100mm Overall 1-Piece
- SAM Square Socket M14 Tip 100mm Overall
