SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 100mm Overall

Subtotal (1 unit)*

€15.97

(exc. VAT)

€19.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.97

*price indicative

RS Stock No.:
208-569
Mfr. Part No.:
SR-10-7
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Head Type

Torx

Size

1/2 in

Material

Metal

Overall Length

100mm

Drive Size

1/2in

Drive Type

Torx

Standards/Approvals

NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

SR-10-7


The SAM Outillage 1/2 inch Ribes Screwdriver Socket is designed to meet the demands of both professionals and DIY enthusiasts. Renowned for its robust construction, it provides exceptional torque and durability when handling ribes screws. With a length of 100mm, this socket ensures easy access to hard to reach areas, making every task smoother and more efficient. The Ribes design accommodates a secure fit, reducing the risk of stripping and slippage during use.

Optimized for ribes screws

Notable length for tight spaces

High quality materials for durability

Lightweight for easy handling

Secure fit to minimize screw stripping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy