SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Torx Drive, 35mm Overall 5-Piece

Subtotal (1 unit)*

€19.94

(exc. VAT)

€24.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.94

*price indicative

RS Stock No.:
209-198
Mfr. Part No.:
E-414-T60
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

5/16 in

Number of Pieces

5

Material

Metal

Overall Length

35mm

Drive Size

5/16in

Drive Type

Torx

Standards/Approvals

LRQA Certified, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW

E-414-T60


The SAM Outillage box of five bits represents the pinnacle of precision and durability for all your impact driving needs. Designed specifically for Torx applications, these bits feature a 5/16 inch square drive, ensuring compatibility with a wide array of tools and environments. Crafted with professional use in mind, this set is perfect for mechanics and tradespeople who demand efficiency and reliability in their work. Each bit is engineered from high quality materials, guaranteeing longevity and exceptional performance even under demanding conditions.

Ideal for professional and DIY use

Durable and high quality materials

Compact for tight spaces

Fits standard 5/16 inch square drives

Torx design for efficient torque transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy