SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Torx Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-570
- Mfr. Part No.:
- E-214-T45
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 210-570
- Mfr. Part No.:
- E-214-T45
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Torx | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Torx | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-T45
The SAM Outillage box of five bits is designed for precision and compatibility, featuring a 5/16 inch standard Torx configuration. Ideal for both professionals and DIY enthusiasts, these bits promise reliable performance across a wide range of applications. Constructed for durability and efficiency, they ensure that you can tackle any task with confidence. Each bit is meticulously crafted to fit perfectly into the holding mechanism, providing a secure grip that facilitates ease of use, even in the most intricate jobs.
Made from high quality materials for longevity
Seamless fit with various tools
Lightweight for easy handling
Optimized for diverse applications and task efficiency
Convenient box for easy storage and transport
Engineered to reduce wear during use
Related links
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
