SAM Spline Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Square Drive 5-Piece, 35mm Overall
- RS Stock No.:
- 209-201
- Mfr. Part No.:
- E-414-XZN6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.54 |
*price indicative
- RS Stock No.:
- 209-201
- Mfr. Part No.:
- E-414-XZN6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-414-XZN6
The SAM Outillage box of 5 bits 5/16 inch impact XZN is a testament to precision and durability in the realm of screwdriver bits. Designed specifically for impact use, these XZN bits offer a robust solution tailored for various tasks. Crafted with meticulous attention to detail, each bit fits snugly into a 5/16 inch square drive, ensuring a reliable grip that enhances performance and efficiency. Whether you're tackling heavy-duty jobs or delicate tasks, this set provides versatility that meets the demands of both professionals and DIY enthusiasts alike.
Impact ready for amplified torque
Includes five versatile bits
Secure fit reduces slippage
Lightweight for easy handling
Durable for demanding conditions
Related links
- SAM Spline Screwdriver Bit 5/16 in Tip 35mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35mm Overall
- SAM Spline Screwdriver Bit 6 mm Tip, 35mm Overall
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35mm Overall 5-Piece
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
