SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece

Subtotal (1 unit)*

€19.94

(exc. VAT)

€24.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.94

*price indicative

RS Stock No.:
209-195
Mfr. Part No.:
E-414-PZ1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

5/16 in

Number of Pieces

5

Material

Metal

Overall Length

35mm

Drive Size

5/16in

Drive Type

Square

Standards/Approvals

NF ISO 8764-1, NF ISO 8764-2

RoHS Status: Exempt

COO (Country of Origin):
TW

E-414-PZ1


The SAM Outillage box of bit sets is designed for those seeking a robust and reliable solution for all their impact screwdriver needs. Offering a collection of five 5/16 inch Pozidriv impact bits, this product merges versatility with outstanding performance. It has been meticulously engineered to suit a variety of applications, ensuring that each bit provides a secure fit and enhanced torque capabilities. Whether you're in a professional workshop or tackling home projects, these bits will meet and exceed your expectations with their durability and quality.

High torque construction for faster work

Pozidriv design for better grip and reduced wear

Lightweight for extended and fatigue free use

Durable materials for long lasting performance

Great for professionals and DIYers

Versatile for various fastening tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy