SAM Spline Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Square Drive 5-Piece, 35mm Overall
- RS Stock No.:
- 209-205
- Mfr. Part No.:
- E-414-XZN12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.54 |
*price indicative
- RS Stock No.:
- 209-205
- Mfr. Part No.:
- E-414-XZN12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-414-XZN12
The SAM Outillage box of bits consists of five expertly crafted impact screwdriver bits designed with a 5/16 inch square drive, ideal for handling a variety of fastening tasks with efficiency and ease. Each bit in this set is built to endure the rigours of professional use, ensuring longevity and reliable performance. The innovative XZN design facilitates a secure fit and superior grip on fasteners, making your work smoother and more productive.
Five high quality bits for versatile use
Made for impact screwdrivers
XZN pattern for secure fastener connection
Compact for easy storage and transport
Durable for professional use
Lightweight to reduce hand fatigue
Ideal for various fastening tasks
Related links
- SAM Spline Screwdriver Bit 5/16 in Tip 35mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35mm Overall
- SAM Spline Screwdriver Bit 12 mm Tip, 35mm Overall
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35mm Overall 5-Piece
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
