SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Phillips Drive, 32mm Overall 3-Piece
- RS Stock No.:
- 210-543
- Mfr. Part No.:
- E-212-PH3
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-543
- Mfr. Part No.:
- E-212-PH3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 3 | |
| Material | Metal | |
| Overall Length | 32mm | |
| Drive Size | 5/16in | |
| Drive Type | Phillips | |
| Standards/Approvals | DIN 3126, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 3 | ||
Material Metal | ||
Overall Length 32mm | ||
Drive Size 5/16in | ||
Drive Type Phillips | ||
Standards/Approvals DIN 3126, NF ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-212-PH3
The SAM Outillage 5/16 Phillips bits for soft materials are expertly designed to deliver precision and reliability for your fastening needs. Crafted with high quality materials, these hard bits ensure excellent performance while making them ideal for use with softer materials. Each bit features a 5/16 drive, making them a versatile addition to your tool collection. With a focus on user satisfaction, these items meet the standards of NF ISO 1173 and DIN 3126, guaranteeing that they align with industry requirements. The set includes three bits, providing ample choices for various applications, all while ensuring a consistent and flawless fit.
Three bits for soft materials
Hard materials for durability
Meets rigorous standards
Lightweight for easy handling
Related links
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 44mm Overall 3-Piece
- SAM Screwdriver Bit 1/4 in Tip 35mm Overall 5-Piece
- Facom Screwdriver Bit PH3 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH4 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 32mm Overall 1-Piece
- SAM Driver Bit 25 mm Tip 25mm Overall 5-Piece
