Facom Screwdriver Bit, 5/16 in Tip, PH1 Tip, Phillips Drive, 32mm Overall 1-Piece
- RS Stock No.:
- 238-2002
- Mfr. Part No.:
- ENP.201
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€42.80
(exc. VAT)
€52.64
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.80 | €4.28 |
*price indicative
- RS Stock No.:
- 238-2002
- Mfr. Part No.:
- ENP.201
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Drive Size | 5/16in | |
| Drive Type | Phillips | |
| Standards/Approvals | NF ISO 1173, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Drive Size 5/16in | ||
Drive Type Phillips | ||
Standards/Approvals NF ISO 1173, ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ENP.2 impact bits series for phillips screws has drive size 5/16 inch and has burnt finish.
Length 32 mm
Related links
- Facom Screwdriver Bit PH2 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip, 32mm Overall 1-Piece
- Facom Screwdriver Bit PH4 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 32mm Overall
- Facom Screwdriver Bit PZ1 Tip, 32mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 90mm Overall 1-Piece
