SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 32mm Overall
- RS Stock No.:
- 211-561
- Mfr. Part No.:
- 19152-508
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.15
(exc. VAT)
€27.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.15 |
*price indicative
- RS Stock No.:
- 211-561
- Mfr. Part No.:
- 19152-508
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 32mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 32mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19152-508
The SAM Outillage impact screwdriver socket with a 1/2 inch footprint XZN is a versatile tool designed for both professionals and DIY enthusiasts. Crafted for durability and efficiency, this socket integrates a high quality bit with the impact socket, ensuring a secure hold regardless of accessibility. With a length of 100mm, its tailored to work seamlessly with ratchet wrenches and impact wrenches, allowing for precise control over tightening torque. This innovative design meets strict standards, making it a reliable choice for your toolkit.
Integrated bit for convenience
Optimized length for reach
Compatible with ratchet and impact wrenches
Meets NF ISO standards
Lightweight for ease of use
Guaranteed for quality and durability
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 55mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 6 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 12 mm Tip, 35mm Overall
