SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 210-843
- Mfr. Part No.:
- E-114-R15
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.49
(exc. VAT)
€22.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.49 |
*price indicative
- RS Stock No.:
- 210-843
- Mfr. Part No.:
- E-114-R15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-R15
The SAM Outillage box of five 1/4 inch standard Resistorx bits is an essential addition to any toolkit, designed to enhance the efficiency of your projects. Crafted for reliability and precision, these bits are engineered to fit securely into standard 1/4 inch square drives, making them suitable for a wide range of applications. The Resistorx design ensures a snug fit on screws, minimising the risk of stripping and providing excellent torque transfer.
Secure fit to minimize screw stripping
Versatile for various applications and projects
Compact packaging for easy storage and portability
Enhances torque transfer for optimal performance
Durable for rigorous use in demanding environments
Related links
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- SAM Screwdriver Bit T9 Tip 25mm Overall 1-Piece
- SAM Driver Bit T8 Tip 25mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall
- SAM Driver Bit T30 Tip 25mm Overall 5-Piece
