SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 210-845
- Mfr. Part No.:
- E-114-R20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.49
(exc. VAT)
€22.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.49 |
*price indicative
- RS Stock No.:
- 210-845
- Mfr. Part No.:
- E-114-R20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-R20
The SAM Outillage box of 5 bits for 1/4 inch standard Resistorx applications brings precision and flexibility to your toolkit. Crafted for diverse tasks, these bits feature a 1/4 inch square drive, ensuring compatibility with many screwdriver handles. Each bit is expertly designed to provide an optimal fit, enhancing your efficiency and reducing the risk of stripping screws. This comprehensive set caters to DIY enthusiasts and professionals alike, ensuring you're always equipped for any fastening challenge. With a robust construction, these bits promise longevity, making them a reliable choice for frequent use.
Designed for a 1/4 inch square drive.
Includes five bits for versatile applications.
Optimised for precision fastening tasks.
Constructed for durability and long-lasting performance.
Compact packaging for convenient storage.
Perfect for both home and professional use.
Related links
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- SAM Screwdriver Bit T9 Tip 25mm Overall 1-Piece
- SAM Driver Bit T8 Tip 25mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall
- SAM Driver Bit T30 Tip 25mm Overall 5-Piece
