SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 210-846
- Mfr. Part No.:
- E-114-R25
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 210-846
- Mfr. Part No.:
- E-114-R25
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-R25
The SAM Outillage box of bits offers a versatile solution for your screwdriver needs, specifically designed with a 1/4 inch standard Resistorx configuration. Each set includes five meticulously engineered bits that enhance precision and durability, making them suitable for a variety of applications. Crafted for both professional and DIY usage, these bits guarantee superior performance when faced with tough tasks. The thoughtful design incorporates a 1/4 inch square drive, ensuring compatibility with most screwdriver handles while providing an easy grip for seamless control.
Five standard screwdriver bits for versatility
Resistorx bit for enhanced torque
Compatible with a range of 1/4 inch drive tools
Lightweight for easy handling and strength
Ideal for DIY enthusiasts and professionals
Related links
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- SAM Screwdriver Bit T9 Tip 25mm Overall 1-Piece
- SAM Driver Bit T8 Tip 25mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall
- SAM Driver Bit T30 Tip 25mm Overall 5-Piece
