SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 210-849
- Mfr. Part No.:
- E-114-R30
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.49
(exc. VAT)
€22.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.49 |
*price indicative
- RS Stock No.:
- 210-849
- Mfr. Part No.:
- E-114-R30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-R30
The SAM Outillage box of 5 bits offers exceptional versatility and precision for all your standard screwdriver needs. Designed specifically for the professional and DIY enthusiast alike, these 1/4 inch ResisStar bits are engineered to provide a secure fit, ensuring that you can work effectively without the worry of slippage. Crafted with durability in mind, they are perfect for a variety of applications, making them an essential addition to any toolkit.
Includes five bits for various projects
ResisStar pattern boosts grip and reduces wear
Lightweight yet strong for easy handling
Versatile for many applications
Sturdy box for organized storage and transport
Related links
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- SAM Screwdriver Bit T9 Tip 25mm Overall 1-Piece
- SAM Driver Bit T8 Tip 25mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall
- SAM Driver Bit T30 Tip 25mm Overall 5-Piece
