SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive, 25mm Overall 5-Piece

Subtotal (1 unit)*

€17.95

(exc. VAT)

€22.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.95

*price indicative

RS Stock No.:
210-851
Mfr. Part No.:
E-114-R40
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

1/4 in

Number of Pieces

5

Material

Metal

Overall Length

25mm

Drive Size

1/4in

Drive Type

Square

Standards/Approvals

ISO 9001, LRQA Certified

RoHS Status: Exempt

COO (Country of Origin):
TW

E-114-R40


The SAM Outillage box of five 1/4 inch standard Resistorx bits is designed to elevate your tool collection. Engineered for versatility, these bits are perfect for various applications, ensuring that you can tackle any task with ease. Each bit features a 1/4 inch square drive that provides a secure fit, making them suitable for both professional and DIY enthusiasts. Crafted by sam outillage, these high quality bits combine durability with precision, allowing for optimal performance when you need it most. Specially designed to work with Resistorx screw types, they ensure a perfect fit, providing an excellent grip and reducing slippage during use.

Includes five versatile bits

1/4 inch square drive for standard drivers

Precision fit for Resistorx screws

Durable for long lasting performance

Compact box for easy transport and organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy