RS PRO Screwdriver Bit, Slotted Drive, 25mm Overall 1-Piece

Subtotal (1 lot of 5 units)*

€4.62

(exc. VAT)

€5.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +€4.62€0.924

*price indicative

RS Stock No.:
252-911
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit

Number of Pieces

1

Material

Chrome Vanadium Steel

Blade Width

25mm

Overall Length

25mm

Blade Thickness

9mm

Drive Type

Slotted

Standards/Approvals

No

RoHS Status: Exempt

25 mm Hex Bits


Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits

Bits are made from chrome-vanadium steel with a grey rustproof finish

5 pieces - T-15 torx tip screwdriver bits with bag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy