Wera Screwdriver Bit, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 442-9859
- Mfr. Part No.:
- 05056240001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€3.06
(exc. VAT)
€3.76
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.06 |
*price indicative
- RS Stock No.:
- 442-9859
- Mfr. Part No.:
- 05056240001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Blade Width | 8mm | |
| Overall Length | 25mm | |
| Blade Thickness | 1.6mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126-C6.3, DIN 5264-C, ISO 2380, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Blade Width 8mm | ||
Overall Length 25mm | ||
Blade Thickness 1.6mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126-C6.3, DIN 5264-C, ISO 2380, ISO 1173 | ||
RoHS Status: Exempt
800/1 TZ bits
Bits for slotted screws with Torsion zone to combat premature wear. Tough viscous for universal use; 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For slotted screws
Ductile and tough for hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
800/1 TZ bits, 1.6 x 8 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173 (Drive); DIN 5264-C, ISO 2380 (Tip)
Related links
- Wera Screwdriver Bit 25 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece
- Wera Screwdriver Bit 89 mm Overall 1-Piece
- Wera Screwdriver Bit 50 mm Overall 1-Piece
- Wera Screwdriver Bit 152 mm Overall 1-Piece
- Wera Screwdriver Bit 70 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 70mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 89 mm Overall 1-Piece
