Wera Hex Bit Holder, 1/4 in Drive, 57 mm Tip, Hex Drive, 57mm Overall
- RS Stock No.:
- 266-5950
- Mfr. Part No.:
- 05052575001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.04 |
*price indicative
- RS Stock No.:
- 266-5950
- Mfr. Part No.:
- 05052575001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Holder | |
| Head Type | Hex | |
| Size | 57 mm | |
| Material | Stainless Steel | |
| Overall Length | 57mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Holder | ||
Head Type Hex | ||
Size 57 mm | ||
Material Stainless Steel | ||
Overall Length 57mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
890/4/1 Universal Bit Holder, 1/4" x 57 mm
The Wera universal holder for the take-up of bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3. The retaining ring ensures an optimum fit of the tool in the holder. ¼" hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.
Universal holder for the take-up of bits with 1/4" hexagon head drive
The retaining ring ensures a secure fit of the tool in the holder
1/4" hexagon drive (Wera connecting series 1)
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1 Design With retaining ring Drive 1/4" hexagon, suitable for power tools with DIN ISO 1173-F 6,3 receiver
Related links
- Wera Hex Bit Holder 50 mm Tip 50mm Overall
- Wera Hex Bit Holder 52 mm Tip 152mm Overall
- Wera Hex Bit Holder 77 mm Tip 77mm Overall
- Wera Hex Bit Holder 75 mm Tip 75mm Overall
- Wera Hex Bit Holder 100 mm Tip 100mm Overall
- Wera Hex Bit Holder 72 mm Tip 72mm Overall
- Wera Hex Bit Holder 1/4 in Tip 50mm Overall 1-Piece
- Wera Hex Bit Holder 5.5 mm Tip 65mm Overall 1-Piece
