Vessel Philips Screwdriver Bit, 1/4 in Tip, 30 mm Tip, Hex Drive, 30mm Overall 100-Piece
- RS Stock No.:
- 600-170
- Mfr. Part No.:
- IB PH1x30
- Manufacturer:
- Vessel
Subtotal (1 unit)*
€2.79
(exc. VAT)
€3.43
(inc. VAT)
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.79 |
*price indicative
- RS Stock No.:
- 600-170
- Mfr. Part No.:
- IB PH1x30
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver Bit | |
| Size | 30 mm | |
| Number of Pieces | 100 | |
| Material | Special Alloy Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver Bit | ||
Size 30 mm | ||
Number of Pieces 100 | ||
Material Special Alloy Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel IB Impact Ball torsion bit for Phillips screws is crafted from high wear-resistant VoHA material, offering superior durability and up to 30 times more resistance compared to standard bits, making it perfect for tough fastening jobs.
Highest Hardness 62HRC by in-house optimum heat treatment
Magnetized Tip
Exist in size 30, 50, 90 and 150 mm
Related links
- Vessel Philips Screwdriver Bit PH3 Tip 30mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 30mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH1 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH3 Tip 50mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH1 Tip 50mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH3 Tip 150mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 50mm Overall 10-Piece
