Vessel Philips Screwdriver Bit, 1/4 in Tip, PH2 Tip, Hex Drive, 150mm Overall 10-Piece
- RS Stock No.:
- 874-489
- Mfr. Part No.:
- IB PH2x150
- Manufacturer:
- Vessel
Subtotal (1 unit)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.66 |
*price indicative
- RS Stock No.:
- 874-489
- Mfr. Part No.:
- IB PH2x150
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 10 | |
| Overall Length | 150mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 10 | ||
Overall Length 150mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is expertly designed for PHILIPS screws, ensuring unparalleled durability and performance in your power tool applications. Its innovative engineering provides exceptional resistance under high-power conditions.
30x more resistant compared to standard bits
Constructed with high wear-resistance VoHA material
IMPAC BALL Torsion Technology enhances performance with impact drivers
Achieves highest hardness of 62HRC through optimal heat treatment
Related links
- Vessel Philips Screwdriver Bit PH3 Tip 150mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 30mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 50mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 150mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 150mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH3 Tip 30mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH1 Tip 90mm Overall 10-Piece
