Gedore Hexagonal Bit Socket, 1 in Drive, 22 mm Tip, Square Drive, 90mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€118.36

(exc. VAT)

€145.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.36

*price indicative

RS Stock No.:
608-438
Mfr. Part No.:
6181360
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Head Type

Hexagonal

Product Type

Bit Socket

Size

22 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

90mm

Drive Size

1in

Drive Type

Square

Standards/Approvals

DIN 7422, DIN 3120 - D 25, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Screwdriver bit socket is expertly designed for precision and efficiency when working with in-hex screws. Crafted in Germany according to DIN 7422 standards, this 1-inch drive connector features a square drive as per DIN 3120 - D 25 and ISO 1174, ensuring compatibility with various tools. With a total length of 90 mm and a robust construction from chrome-vanadium steel, it offers durability and a reliable grip, making it Ideal for both professional and DIY tasks. Its non-slip cross knurling allows for easy handling in demanding situations, while the pressed-in pin secures the connection for safe operation. This tool is perfect for those demanding high quality and excellent performance in their work.

Square drive designed per DIN 3120 D 25 and ISO 1174 for compatibility and performance

Total length of 90 mm allows for ease of use in various applications

Constructed from chrome vanadium steel for enhanced durability and longevity

Non slip cross knurling provides superior grip in challenging conditions

Includes a pressed in pin for secure connection during use

Accordance with DIN 7422 ensures reliability and universality in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy