Gedore Hexagonal Bit Socket, 3/4 in Drive, 17 mm Tip, Square Drive, 80mm Overall 1-Piece
- RS Stock No.:
- 602-816
- Mfr. Part No.:
- 6275930
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€55.10
(exc. VAT)
€67.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.10 |
*price indicative
- RS Stock No.:
- 602-816
- Mfr. Part No.:
- 6275930
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bit Socket | |
| Head Type | Hexagonal | |
| Size | 17 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 80mm | |
| Drive Size | 3/4in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - D 20, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bit Socket | ||
Head Type Hexagonal | ||
Size 17 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 80mm | ||
Drive Size 3/4in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - D 20, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket 3/4 inch is expertly designed for in-hex screws, combining functionality with precision. This product adheres to stringent standards including DIN 7422 and DIN 3120, ensuring compliance and reliability in various applications. Built for manual operation, it features a non-slip cross knurling, allowing for secure handling even in challenging conditions. Its Durable construction includes a chrome-vanadium steel finish, providing both strength and corrosion resistance. The innovative locking pin design enhances versatility, making it an essential tool for professionals seeking a robust and dependable solution for their fastening needs.
Constructed from high quality chrome vanadium steel for exceptional durability
Surface is chrome plated, offering resistance to wear and tear
Incorporates a long pattern for optimal torque application
Features a backup locking pin for added security during use
Designed with a standard total length of 80 mm for efficient handling
Non slip cross knurling ensures a firm grip in all conditions
Compatible with tools adhering to ISO 1174 standards
Related links
- Gedore Hexagonal Bit Socket 10 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 14 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 22 mm Tip 80mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 6 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 90mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 120mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 8 mm Tip 140mm Overall 1-Piece
- Gedore Hexagonal Bit Socket 5 mm Tip 180mm Overall 1-Piece
