Gedore Hexagonal Bit Socket, 3/8 in Drive, 8 mm Tip, Square Drive, 132mm Overall 1-Piece

Subtotal (1 unit)*

€27.10

(exc. VAT)

€33.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.10

*price indicative

RS Stock No.:
608-477
Mfr. Part No.:
1505750
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Head Type

Hexagonal

Product Type

Bit Socket

Size

8 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

132mm

Drive Size

3/8in

Drive Type

Square

Standards/Approvals

DIN 3120 - C 10, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Screwdriver bit socket 3/8 inch with ball end serves as an indispensable tool for professionals and DIY enthusiasts alike. Designed for in-hex screws, this long-pattern socket is built to perform with precision and durability. Crafted from high-quality chromed chrome-vanadium steel, it offers both robustness and a sleek finish. The square drive conforms to DIN 3120 - C 10 and ISO 1174 standards, ensuring compatibility with a wide range of tools. Featuring a special ball retention groove, this socket provides excellent grip and security during use, enabling reliable manual operation for various applications. Enhanced with non-slip cross knurling for improved handling, it guarantees a secure fit and user comfort, making it an essential addition to any toolkit.

Constructed from resilient chrome vanadium steel for long lasting durability

Ball end design optimises engagement with in hex screws for enhanced efficiency

Square drive adheres to DIN 3120 C 10 and ISO 1174 standards for versatility

Non slip cross knurling ensures a firm grip during operation, promoting control

Chromed surface provides protection against corrosion and wear

Pressed in pin design for reliable performance and added safety during use

Backup ball catching feature ensures secure torque delivery, increasing productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy