Siemens Hexagon Socket Torx Driver Bit, 200 mm Tip, Hexagon Drive, 200 mm Overall

Subtotal (1 unit)*

€213.00

(exc. VAT)

€261.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€213.00

*price indicative

RS Stock No.:
626-495
Mfr. Part No.:
8PQ9400-0BA10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Head Type

Hexagon Socket

Type

Screwdriver Insert Torx

Size

200 mm

Overall Length

200 mm

Drive Type

Hexagon

COO (Country of Origin):
DE
The Siemens Screwdriver insert is a versatile tool designed to enhance your efficiency and precision in various applications. With a total length of 200 mm, it offers the ideal reach for intricate tasks, making it an indispensable addition to your toolkit. The insert features a Torx T30 design, ensuring superior grip and torque for a secure fastening experience. Crafted from high-quality materials, this product combines durability with professional performance, catering perfectly to electricians and engineers. Whether you’re involved in installation or maintenance, this screwdriver insert promises reliability and convenience, allowing you to work with confidence. Enhance your workflow with this state-of-the-art tool, tailored for those who demand excellence in their equipment.

Optimized design for enhanced torque application
Crafted for M6 x 200 assemblies to ensure compatibility
Torx design prevents slippage during operation
Constructed for durability to withstand heavy usage
Protective insulation is absent, making it suitable for specific applications
Efficiently packaged for ease of storage and transport

Related links