SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 200mm Overall
- RS Stock No.:
- 208-669
- Mfr. Part No.:
- SR-20-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.61
(exc. VAT)
€27.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.61 |
*price indicative
- RS Stock No.:
- 208-669
- Mfr. Part No.:
- SR-20-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 200mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 200mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-20-14
The SAM Outillage Ribes Screwdriver Socket is engineered to meet the highest standards of quality and performance. Designed for both professional and home use, it offers exceptional durability and versatility in a range of applications. The 1/2 inch size ensures compatibility with various fasteners, while the precision craftsmanship guarantees a secure fit every time. Built from high quality materials, this tool reduces wear and tear, ensuring longevity in demanding environments.
Crafted for precision and durability
Compatible with 1/2 inch fittings for versatility
Lightweight for easy handling
Ensures optimal torque transfer
Comprehensive guarantee for peace of mind
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200mm Overall
- SAM Torx Screwdriver Bit 1/4 in Drive 25 mm Overall
