Makita Bit Holder, 1/4 in Tip, Hexagon Drive, 60 mm Overall
- RS Stock No.:
- 194-7915
- Mfr. Part No.:
- B-66802
- Manufacturer:
- Makita
Subtotal (1 unit)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.92 |
*price indicative
- RS Stock No.:
- 194-7915
- Mfr. Part No.:
- B-66802
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Type | Sleeve Chuck Bit Holder | |
| Size | 1/4 in | |
| Overall Length | 60 mm | |
| Drive Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Type Sleeve Chuck Bit Holder | ||
Size 1/4 in | ||
Overall Length 60 mm | ||
Drive Type Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Bit Holder, 60mm Overall Length, Hexagon Drive - B-66802
This bit holder features a 1/4 inch sleeve chuck designed for power tools. It improves efficiency in fastening tasks through its hexagon drive system. Its robust construction ensures durability, making it suitable for a variety of applications in multiple sectors.
Features & Benefits
• Designed for 1/4 inch thread mount for straightforward attachment
• Hexagon drive type ensures secure bit retention
• Impact black finish enhances durability and resistance
• Suitable for heavy-duty tasks in various fields
• Single piece provides immediate usability
• Hexagon drive type ensures secure bit retention
• Impact black finish enhances durability and resistance
• Suitable for heavy-duty tasks in various fields
• Single piece provides immediate usability
Applications
• Suitable for electrical fitting installations
• Ideal for mechanical assembly tasks
• Utilised in the maintenance of automation equipment
• Compatible with a range of power tools
• Ideal for mechanical assembly tasks
• Utilised in the maintenance of automation equipment
• Compatible with a range of power tools
Is it durable enough for frequent use?
Its durable construction ensures longevity under heavy use.
Can the length affect its performance?
The 60mm length aids in effectively accessing compact areas.
Related links
- Makita Bit Holder 1/4 in Drive 60 mm Overall
- RS PRO Hexagon Bit Holder Hex Drive, 60 mm Overall
- Stanley Hexagon Screwdriver Bit 1/4 in Drive 60 mm Overall
- Gedore Hexagon Screwdriver Bit 1/2 in Drive 60 mm Overall
- DeWALT Round Bit Holder Hex Drive, 60 mm Overall
- Hexagon Bit Holder 1/4 in Drive 60 mm Overall
- Gedore Hexagon Screwdriver Bit 1/2 in Drive 60 mm Overall
- Makita Hexagon Driver Bit 1/4 in Drive 50 mm Overall
