HAZET Hexagon Screwdriver Bit, 19 mm Tip, 19 mm Drive, Hex Drive, 56.5 mm Overall
- RS Stock No.:
- 644-647
- Mfr. Part No.:
- 1010-17
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€29.75
(exc. VAT)
€36.59
(inc. VAT)
New product - Preorder today
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.75 |
*price indicative
- RS Stock No.:
- 644-647
- Mfr. Part No.:
- 1010-17
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Head Type | Hexagon | |
| Type | Locking Pin Retaining | |
| Size | 19 mm | |
| Material | Chrome Plated Steel | |
| Overall Length | 56.5 mm | |
| Drive Size | 19 mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Head Type Hexagon | ||
Type Locking Pin Retaining | ||
Size 19 mm | ||
Material Chrome Plated Steel | ||
Overall Length 56.5 mm | ||
Drive Size 19 mm | ||
Drive Type Hex | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Short-style 3/4 inch screwdriver socket with a 17 mm inside hexagon profile. Ideal for manual operation on hex screws, featuring a chrome-plated body and burnished tip. Built to DIN 7422 standards for professional-grade reliability.
Knurled grip for non slip handling
Locking pin groove for secure attachment
Compact length of 54.5 mm for tight spaces
Made from chrome vanadium steel
Locking pin groove for secure attachment
Compact length of 54.5 mm for tight spaces
Made from chrome vanadium steel
Related links
- Gedore Hexagon Screwdriver Bit 1/2 in Drive 60 mm Overall
- Gedore Hexagon Screwdriver Bit 1/2 in Drive 60 mm Overall
- Gedore Hexagon Screwdriver Bit 1/2 in Drive 60 mm Overall
- BETA Hexagon Screwdriver Bit, 19 mm Tip
- Gedore Hexagon Screwdriver Bit 1/2 in Drive 60 mm Overall
- Gedore Hexagon Screwdriver Bit 1/2 in Drive 60 mm Overall
- BETA 3/8 in Drive 3/4in Universal Joint Socket 56.5 mm Overall Length
- Wera Hexagon Screwdriver Bit 1/4 Drive 89 mm Overall