Gedore Hex Screwdriver Bit, 1/2 in Drive, 14 mm Tip, Hex Drive, 60mm Overall 1-Piece
- RS Stock No.:
- 772-3659
- Mfr. Part No.:
- IN 19 14
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€23.87
(exc. VAT)
€29.36
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.87 |
*price indicative
- RS Stock No.:
- 772-3659
- Mfr. Part No.:
- IN 19 14
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 14 mm | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 60mm | |
| Drive Size | 1/2in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 8764-1 PH, DIN ISO 8764-1 PZ, form B, ISO 1174, DIN ISO 2380-1, DIN 3120-C 12.5, DIN 7422 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 14 mm | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 60mm | ||
Drive Size 1/2in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 8764-1 PH, DIN ISO 8764-1 PZ, form B, ISO 1174, DIN ISO 2380-1, DIN 3120-C 12.5, DIN 7422 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Screwdriver Bit, 1/2in Drive Size, 149g Weight - IN 19 Series - IN 19 14
Fit this screwdriver bit from GEDORE to handle your hex screws without a hitch. When used with a screwdriver or socket wrench, it gives you a secure hold on a screw head for efficient loosening or tightening. This bit is designed for slip-free fitting thanks to its knurled grip design. A ball-retaining locking groove means it stays on duty until the job is done.
Features & Benefits
• Size of 14mm to fit large hex screws
• Robust vanadium steel with manganese phosphate finish for resistance to impact and corrosion
• Needs no tools to install, saving you time and effort
Applications
• Woodworking
• Electrical engineering
• DIY repairs
How heavy is this screwdriver bit?
This screwdriver bit has a light weight of just 149g, so your screwdriver is still easy to handle.
Related links
- Gedore Hex Screwdriver Bit 10 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 6 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 8 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 19 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 12 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 7 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 5 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 14 mm Tip 60mm Overall 1-Piece
