Gedore Hex Screwdriver Bit, 1/2 in Drive, 10 mm Tip, Hex Drive, 60mm Overall 1-Piece
- RS Stock No.:
- 772-3646
- Mfr. Part No.:
- IN 19 10
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€18.71
(exc. VAT)
€23.01
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.71 |
*price indicative
- RS Stock No.:
- 772-3646
- Mfr. Part No.:
- IN 19 10
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 60mm | |
| Drive Size | 1/2in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 7422, ISO 1174, DIN ISO 8764-1 PZ, DIN ISO 2380-1 Form B, DIN 3120-C 12.5, DIN ISO 8764-1 PH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 60mm | ||
Drive Size 1/2in | ||
Drive Type Hex | ||
Standards/Approvals DIN 7422, ISO 1174, DIN ISO 8764-1 PZ, DIN ISO 2380-1 Form B, DIN 3120-C 12.5, DIN ISO 8764-1 PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Screwdriver Bit, 1/2in Drive Size, 10mm Hex Size - IN 19 Series - IN 19 10
Use this screwdriver bit from GEDORE to ensure you have the driving force necessary for fastening a hexagon fitting. Its 1/2-inch square drive size means it's compatible with standard tools for ease of assembly. The ball-retaining groove ensures a secure connection to the fastener and minimises wobbling, which reduces wear and tear. Using this bit with or without gloves is no problem thanks to the knurled grip on the tip.
Features & Benefits
• Chrome-plated vanadium steel body offers excellent resistance to corrosion and wear
• Stamped with GEDORE's logo for easy identification
Applications
• Machine building
• Mechanical engineering
• DIY tasks
How do I look after this bit?
No maintenance is needed. However, you may want to clean it with a degreaser if you're working in a dirty environment.
Related links
- Gedore Hex Screwdriver Bit 14 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 6 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 8 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 19 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 12 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 7 mm Tip 60mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 5 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 10 mm Tip 60mm Overall 1-Piece
