Facom Hex Screwdriver Bit, 1/4 in Drive, 25 mm Tip, Socket Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 659-348
- Mfr. Part No.:
- EH.107/32
- Manufacturer:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 659-348
- Mfr. Part No.:
- EH.107/32
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 25 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Socket Hex | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 25 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Socket Hex | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Hex Screwdriver Bit is designed for manual screw driving operations. With a drive of 1/4in, this bits is suitable for various hex socket screws. Additionally, this product is covered by the legal warranty, providing reassurance to users regarding its quality and longevity.
Standards ISO 1173 and NF ISO 1173
Ensures quality and compatibility with a wide range of screw types
Related links
- Facom Hex Screwdriver Bit 7 mm Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5/32 in Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit Hex Drive, 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.5 mm Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 2 mm Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 3.17 mm Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 3/16 in Tip 25mm Overall 1-Piece
