Bosch Pozidriv Screwdriver Bit, 6.35 mm Tip, PZ2 Tip, Hex Drive, 55mm Overall 2-Piece
- RS Stock No.:
- 692-229
- Mfr. Part No.:
- 2608522544
- Manufacturer:
- Bosch
Subtotal (1 pack of 2 units)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.06 | €3.53 |
*price indicative
- RS Stock No.:
- 692-229
- Mfr. Part No.:
- 2608522544
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Pozidriv Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 55mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Pozidriv Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 55mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch impact PH screwdriver bit is designed for heavy-duty screw driving with impact drivers and rotary drills. it delivers exceptional durability with up to 50x more robustness than standard bits. its extended torsion zone absorbs torque stress, while heat-treated modified steel ensures strength and resistance to high torque. Ideal for professionals needing reliable performance in demanding applications.
Offers heat‑treated modified steel for superior strength
Supports use with impact drivers and rotary drills
Ensures colour‑coded rings for quick identification
Delivers laser markings for easy size recognition
Related links
- Bosch Pozidriv Screwdriver Bit PZ3 Tip 55mm Overall 2-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 25mm Overall 100-Piece
- Bosch Screwdriver Bit PH3 Tip 55mm Overall 2-Piece
- Bosch Screwdriver Bit PH2 Tip 55mm Overall 2-Piece
- Makita Screwdriver Bit PZ2 Tip 50mm Overall 2-Piece
- SAM Hex Screwdriver Bit 7 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 5 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 6 mm Tip 55mm Overall 1-Piece
