Makita Screwdriver Bit, 6.35 mm Tip, PZ2 Tip, Hex Drive, 50mm Overall 2-Piece

Subtotal (1 pack of 2 units)*

€9.86

(exc. VAT)

€12.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.86€4.93

*price indicative

RS Stock No.:
228-3131
Mfr. Part No.:
E-03305
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Screwdriver Bit

Size

PZ2

Number of Pieces

2

Overall Length

50mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The Makita Impact Premier range of bits features a longer, double torsion bit. The new material and torsion shape gives improved durability.

Length 50 mm

Shank 1/4 Hex

Size PZ2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy