Bondhus Hex Hex Bit, 1/4 in Drive, 10 mm Tip, Hex Drive, 76mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€7.43

(exc. VAT)

€9.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.43

*price indicative

RS Stock No.:
708-806
Mfr. Part No.:
BON10876
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Bit

Head Type

Hex

Size

10 mm

Number of Pieces

1

Material

Steel

Overall Length

76mm

Drive Size

1/4in

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End Power Bits ProGuard are designed with precision and efficiency in mind, making them the Ideal choice for both professionals and DIY enthusiasts. These bits fit all 1/4 inch drive bit holders, allowing for versatility in various projects. The innovative Ball End design enables the insert to engage a screw at a 25° angle, significantly speeding up the process of funnelling the tool into place. Their enhanced strength and superior working angle provide reliable performance, even in hard to reach locations. Crafted for durability, these bits are corrosion resistant, ensuring they remain a trusted addition to your toolkit for years to come.

Ball End design enhances efficiency and reduces time spent on tasks

Superior strength and working angle support use in confined spaces

Corrosion-resistant finish ensures longevity and durability

Environmentally safe, offering peace of mind alongside performance

Provides up to 20% more torque compared to standard grades

Twice the wear resistance of competitor finishes, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy