Bondhus Hex Hex Bit, 1/4 in Drive, 12 mm Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-892
- Mfr. Part No.:
- BON10880
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 unit)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.44 |
*price indicative
- RS Stock No.:
- 708-892
- Mfr. Part No.:
- BON10880
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Head Type | Hex | |
| Product Type | Hex Bit | |
| Size | 12 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Head Type Hex | ||
Product Type Hex Bit | ||
Size 12 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard is expertly designed for versatility and efficiency in screw driving tasks. Engineered to fit all 1/4 inch drive bit holders, these bits offer a unique Ball End that seamlessly inserts into screws at a 25° angle, enabling Rapid and precise engagement. Ideal for accessing hard to reach areas, the Ball End feature ensures that you can work quickly and effectively, making it a fundamental addition to any toolbox. Crafted from high quality steel, these bits are not only corrosion resistant but also environmentally safe, providing superior strength and durability that withstands daily wear and tear.
Quickly funnels the tool into screw, saving valuable time during tasks
Superior strength and working angle makes it perfect for challenging applications
Designed for high torque applications, ensuring reliable performance
Corrosion-resistant finish enhances longevity and durability
Environmentally safe materials contribute to a responsible choice
Offers up to 20% greater strength and more torque than standard bits
Exceptional wear resistance compared to traditional grades of steel
Related links
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 8 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 10 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2 mm Tip 76mm Overall 1-Piece
