CK Screwdriver Bit, PH2 Tip, Phillips Drive, 50mm Overall 20-Piece

Subtotal (1 unit)*

€5.04

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.04

*price indicative

RS Stock No.:
796-209
Mfr. Part No.:
T4560 PH2LD
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver Bit

Size

PH2

Number of Pieces

20

Material

Steel

Overall Length

50mm

Drive Type

Phillips

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Screwdriver bit is a high-performance tool designed for precision engineering tasks. Crafted for durability, it is primarily used for assembling and disassembling various fasteners with ease.

Manufactured from specially formulated V8 steel alloy for extreme toughness

Features torsion control technology to withstand the stresses of high torque applications

Blue steel impact bits provide a vastly extended working life

Colour coded for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy