Wiha Screwdriver Bit, PH2 Tip, Phillips Drive 1-Piece
- RS Stock No.:
- 706-4893
- Mfr. Part No.:
- 34584
- Manufacturer:
- Wiha
Image representative of range
Subtotal (1 unit)*
€11.26
(exc. VAT)
€13.85
(inc. VAT)
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.26 |
*price indicative
- RS Stock No.:
- 706-4893
- Mfr. Part No.:
- 34584
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Phillips | |
| Standards/Approvals | IEC 60900:2012 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Phillips | ||
Standards/Approvals IEC 60900:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SoftFinish® Electric slimVario Exchange Bit
6 mm VDE exchange bits
Chrome Vanadium steel
Hardened and bronzed
For work on or around electrical components up to 1000 V AC
VDE tested with GS mark
Standards Manufactured to IEC 60900:2004
Standards
Exchange Bit Phillips PH2
Related links
- Felo Screwdriver Bit PH2 x 170 Tip 170 mm Overall 1-Piece
- Facom Screwdriver Bit Phillips Drive, 47.5mm Overall 2-Piece
- CK Screwdriver Bit Phillips Drive, 50mm Overall 20-Piece
- Wera Screwdriver Bit PH2 Tip 89 mm Overall 1-Piece
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
- Wera Screwdriver Bit PH2 Tip 152mm Overall 1-Piece
- RS PRO Screwdriver Bit PH2 Tip 90 mm Overall 1-Piece
- Milwaukee Screwdriver Bit PH2 x 50 mm Tip 50mm Overall 1-Piece
