Wera Bit Socket, 1/4 in Tip, TX 40 Tip, Torx Drive, 46mm Overall 1-Piece
- RS Stock No.:
- 827-736
- Mfr. Part No.:
- 05005926001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€30.10
(exc. VAT)
€37.02
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.10 |
*price indicative
- RS Stock No.:
- 827-736
- Mfr. Part No.:
- 05005926001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Socket | |
| Size | TX 40 | |
| Number of Pieces | 1 | |
| Overall Length | 46mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Socket | ||
Size TX 40 | ||
Number of Pieces 1 | ||
Overall Length 46mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 8767 A VDE HF TORX Zyklop Bit Socket is an insulated tool designed for safe and efficient screw driving, particularly in environments where electrical safety is paramount. This bit socket features a Compact 1/4 inch drive and is specifically engineered for use with TORX socket screws. Individually tested to IEC 60900 standards at a staggering 10,000 V, it is Ideal for electricians and other professionals who require reliable insulation. The tool's ingenious design includes a holding function, securely retaining screws while you work, and two-component insulation that enhances safety by revealing any damage to the outer layer. It is perfect for tight spaces, ensuring you can work confidently and safely, even under challenging conditions.
Individually tested to IEC 60900 at 10,000 V for maximum electrical safety
Compact design allows for use in confined spaces, enhancing accessibility
The holding function grips screws securely, reducing the risk of dropping
Two-component insulation includes a visible yellow core to alert users of damage
Engineered specifically for TORX socket screws which ensuring compatibility
Lightweight construction at just 28 g which making it easy to handle and manoeuvre
Dimensions of 36 mm length and 18 mm height optimise tool storage and portability
Manufactured with Durable materials for long-lasting service in professional settings
Related links
- Wera Bit Socket TX 27 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 10 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 30 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 20 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 15 Tip 46mm Overall 1-Piece
- Wera Bit Socket TX 25 Tip 46mm Overall 1-Piece
- Wera Driver Bit TX 40 Tip 70mm Overall 1-Piece
- Wera Driver Bit TX 40 Tip 35mm Overall
