Wera Driver Bit, 1/4 in Tip, TX 40 Tip, Torx Drive, 35mm Overall
- RS Stock No.:
- 266-6225
- Mfr. Part No.:
- 05066910001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.03
(exc. VAT)
€11.11
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.03 |
*price indicative
- RS Stock No.:
- 266-6225
- Mfr. Part No.:
- 05066910001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 40 | |
| Overall Length | 35mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 40 | ||
Overall Length 35mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/2 Z TORX bits, TX 40 x 35 mm
The Wera high quality bits for recessed TORX screws. Tough viscous for universal use. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.
For recessed TORX® screws
Ductile and tough for hard materials
5/16" hexagon drive (Wera connecting series 2)
Application:
TORX® socket screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit TX 40 Tip 70mm Overall 1-Piece
- Wera Driver Bit TX 50 Tip 35mm Overall
- Wera Driver Bit TX 25 Tip 35mm Overall
- Wera Driver Bit 40 IPR Tip 35mm Overall
- Wera Driver Bit 45 IPR Tip 35mm Overall
- Wera Bit Socket TX 40 Tip 46mm Overall 1-Piece
- Wera Driver Bit TX 30 Tip 35mm Overall
- Wera Driver Bit TX 45 Tip 35mm Overall
