Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece
- RS Stock No.:
- 868-414
- Mfr. Part No.:
- 99811N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€8.09
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.09 |
*price indicative
- RS Stock No.:
- 868-414
- Mfr. Part No.:
- 99811N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Slotted Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 102mm | |
| Blade Thickness | 4.7mm | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Slotted Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 102mm | ||
Blade Thickness 4.7mm | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver blade is crafted for precision and performs excellently within the Series 99 range, ensuring effective operation across various tasks including fastening and loosening screws.
High-quality steel blades ensure optimal performance
Designed for compatibility with all Series 99 handles
Approximate working length of 102 mm for versatile usage
Part of a dedicated family of Series 99 blades, shafts, and handles
Hardened and tempered for enhanced durability
Features a patented spring device for quick and easy insertion and removal
Related links
- Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece
- Weller Xcelite Slotted Screwdriver Bit, 101.6mm Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 102mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece
- Weller Xcelite Slotted Slotted, 1-Piece ESD Safe
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 152 mm Blade, 219mm Overall
