Weller Xcelite Slotted Screwdriver Bit, 101.6mm Overall 1-Piece
- RS Stock No.:
- 868-625
- Mfr. Part No.:
- 99312N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€8.09
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.09 |
*price indicative
- RS Stock No.:
- 868-625
- Mfr. Part No.:
- 99312N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Slotted Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 101.6mm | |
| Blade Thickness | 7.9mm | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Slotted Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 101.6mm | ||
Blade Thickness 7.9mm | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver blade is a high-quality slotted blade designed for optimum performance and compatibility with all Series 99 handles, ensuring efficient operation in various tasks.
High-quality steel blades ensure durability and optimal performance
Designed for use with all Series 99 handles for versatile applicability
Approximate working length of 101.6 mm for effective reach in tight spaces
Related links
- Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #2 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #1 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Slotted Slotted, 1-Piece ESD Safe
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 152 mm Blade, 219mm Overall
- Weller Xcelite Slotted Screwdriver 203 mm Blade, 270mm Overall
