Vessel Pozidriv Screwdriver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 150mm Overall 10-Piece

Subtotal (1 unit)*

€4.66

(exc. VAT)

€5.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.66

*price indicative

RS Stock No.:
874-500
Mfr. Part No.:
IB PZ2x150
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Pozidriv Screwdriver Bit

Size

PZ2

Number of Pieces

10

Overall Length

150mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is designed for optimum performance with Pozidriv screws, providing high resistance and durability. Ideal for use in conjunction with power tools, it ensures efficient driving even under demanding conditions.

Crafted with IMPACT BALL Torsion Technology for enhanced resilience and shock absorption

Made from VoHA material, ensuring exceptional wear resistance and longevity

Features a magnetised tip for secure bit retention and ease of use

Available in a length of 150 mm, tailored for deeper fastening applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy