Bahco Hex Screwdriver Bit, 12.7 mm Drive, 5 mm Tip, Hex Drive, 60mm Overall 1-Piece
- RS Stock No.:
- 124-6219
- Mfr. Part No.:
- TAH16-H5
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.36 |
*price indicative
- RS Stock No.:
- 124-6219
- Mfr. Part No.:
- TAH16-H5
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 5 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 60mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 5 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 60mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/2'' Square Drive For Hex Head Screws - TAH Series
Driver Bits
Related links
- Bahco Hex Screwdriver Bit 17 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 10 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 7 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 6 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 14 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 8 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 4 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit Hex 4 Tip 60mm Overall 1-Piece
