Bahco Hex Screwdriver Bit, 12.7 mm Drive, 14 mm Tip, Hex Drive, 60mm Overall 1-Piece

Subtotal (1 unit)*

€14.55

(exc. VAT)

€17.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.55

*price indicative

RS Stock No.:
124-6225
Mfr. Part No.:
TAH16-H14
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Head Type

Hex

Product Type

Screwdriver Bit

Size

14 mm

Number of Pieces

1

Material

Steel

Overall Length

60mm

Drive Size

12.7mm

Drive Type

Hex

Standards/Approvals

ISO 1174, DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 1/2'' Square Drive For Hex Head Screws - TAH Series


Driver Bits


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy