Wera Screwdriver Bit, 1/4 in Tip, T6 Tip, Hex Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 127-1267
- Mfr. Part No.:
- 05134740001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.19
(exc. VAT)
€8.84
(inc. VAT)
In Stock
- Plus 316 unit(s) shipping from 26 October 2026
- Plus 45 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.19 |
*price indicative
- RS Stock No.:
- 127-1267
- Mfr. Part No.:
- 05134740001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T6 | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T6 | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, Torx Head, 70mm Overall Length - 05134740001
This precision Wera screw driver bit, also known as a Torx driver bit, is essential for professionals working in automation, electronics, electrical, and mechanical industries. The T6 screw driver is designed with high quality materials to provide a long screw driver bit for precise tasks, making it a must have tool accessory for any tradesperson.
Features & Benefits
• Manufactured by Wera, this driver bit offers precise Torx screw driving capabilities
• The compact design of this T6 screw driver allows for easy access to tight spaces
• With an overall length of 70 mm, this precision torx bit provides added reach for challenging screw driving tasks
• The high quality construction ensures durability and reliability in various applications
Applications
• Used for precision screw driving tasks in automation and electronics industries
• Ideal for working with delicate components in electrical applications
• Perfect for use in mechanical tasks that require a high-quality driver bit
Can it be used for precision tasks?
Yes, this Wera screwdriver bit is designed for precision screw driving tasks in various industries.
Will it provide added reach for tight spaces?
Yes, the long 70 mm design allows easy access to hard-to-reach areas.
Is it suitable for delicate electronics components?
Yes, this precision torx bit is perfect for working with delicate components in electronics applications.
Can it withstand tough mechanical tasks?
Yes, the high-quality construction of this driver bit ensures durability for challenging mechanical applications.
Related links
- Wera Screwdriver Bit T27 Tip 70mm Overall 1-Piece
- RS PRO Screwdriver Bit T30 Tip 70mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 25mm Overall 1-Piece
- Wera Square Screwdriver Bit 70 mm Tip 70mm Overall
- Facom Hex Bit Holder 10 mm Tip 70mm Overall 1-Piece
