Wiha Hex Bit Holder, 1/4 in Drive, 6.35 mm Tip, Hex Drive, 130mm Overall 1-Piece
- RS Stock No.:
- 146-8064
- Distrelec Article No.:
- 180-31-960
- Mfr. Part No.:
- 32311
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€72.20
(exc. VAT)
€88.81
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.20 |
*price indicative
- RS Stock No.:
- 146-8064
- Distrelec Article No.:
- 180-31-960
- Mfr. Part No.:
- 32311
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Hex | |
| Product Type | Bit Holder | |
| Size | 6.35 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Steel | |
| Overall Length | 130mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Hex | ||
Product Type Bit Holder | ||
Size 6.35 mm | ||
Number of Pieces 1 | ||
Material Chrome Steel | ||
Overall Length 130mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
- COO (Country of Origin):
- TW
Ergonomic excellence - The Wiha screwdriver handle size concept and Wiha Inomic® pliers handle concept. When you are the first hand tool manufacturer in the world to have products distinguished with the renowned AGR quality seal, it's a sensation. Very few everyday objects are able to pass the stringent tests of the AGR, whose seal enjoys broad acceptance by medical professionals for very good reason. For years, the AGR have been dedicated to promoting and researching the prevention of back pain and they offer recommendations on products which help to prevent musculoskeletal disorders and back pain Wiha have now been officially recognised for their ergonomic screwdriver handle size concept and Inomic® pliers handle concept. To us, this distinction is confirmation of our philosophy: To develop tools enabling the professional to not only work efficiently, but also in a health-preserving way. Wiha's screwdriver handle size concept features four handle sizes and lengths, each optimally suited to its respective fastening or work task to ensure healthy work. The angled "pistol handle" of the Wiha Inomic® pliers handle concept relieves the user's wrist while working. Both handle concepts help users to reduce, or even fully prevent, discomfort in their musculoskeletal system and pain in their joints and muscles. The result?With Wiha, your work is easier, you don't get fatigued as quickly, you work more efficiently and you simply feel better at the end of the working day. As our campaign logo motto goes: "I feel Wiha!"
Related links
- Wiha Hex Bit Holder 1/4 in Tip 66mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 2 mm Tip 50 mm Overall 1-Piece
- Wera Hex Bit Holder 1/4 in Tip 50mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 50 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 2.5 mm Tip 50 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 1.5 mm Tip 50 mm Overall 1-Piece
- SAM Hex Bit Holder 1/4 in Tip 76mm Overall 1-Piece
- SAM Hex Bit Holder 5/16 in Tip 73mm Overall 1-Piece
