Facom Screwdriver Bit, 25 mm Tip 1-Piece
- RS Stock No.:
- 191-4016
- Mfr. Part No.:
- EC.25
- Manufacturer:
- Facom
Subtotal (1 unit)*
€4.04
(exc. VAT)
€4.97
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.04 |
*price indicative
- RS Stock No.:
- 191-4016
- Mfr. Part No.:
- EC.25
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 25 mm | |
| Number of Pieces | 1 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 25 mm | ||
Number of Pieces 1 | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tips: - EA: neoprene tips, hardness shore A75. Replaces rubber mallets. - EB: thermoplastic polyurethane tips (TPU), hardness shore D56. Replaces wood and leather mallets. - EC: nylon tips, hardness shore D68. Replaces soft metal mallets (copper, lead, brass, aluminium).
Related links
- Facom Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 1/4 in Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T7 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PH3 Tip 1-Piece
- Facom Screwdriver Bit T6 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 1-Piece
- Wera Screwdriver Bit PH3 Tip, Hex Drive 1-Piece
- Facom Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
