BETA Screwdriver Bit, 1/4 in Tip, 2 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 225-0509
- Mfr. Part No.:
- 860PE 2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.29
(exc. VAT)
€2.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.29 |
*price indicative
- RS Stock No.:
- 225-0509
- Mfr. Part No.:
- 860PE 2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | 2 mm | |
| Number of Pieces | 1 | |
| Material | Plastic | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 2351-3 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size 2 mm | ||
Number of Pieces 1 | ||
Material Plastic | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 2351-3 | ||
RoHS Status: Exempt
The BETA screwdriver bits for hexagon head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 2 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 10 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 6 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 8 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 2.5 mm Tip 25mm Overall 1-Piece
- BETA Hex Screwdriver Bit 2 mm Tip 25mm Overall 1-Piece
