BETA Screwdriver Bit, 1/4 in Tip, 2.5 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 225-0510
- Mfr. Part No.:
- 860PE 2,5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.29
(exc. VAT)
€2.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.29 |
*price indicative
- RS Stock No.:
- 225-0510
- Mfr. Part No.:
- 860PE 2,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | 2.5 mm | |
| Number of Pieces | 1 | |
| Material | Plastic | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 2351-3 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size 2.5 mm | ||
Number of Pieces 1 | ||
Material Plastic | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 2351-3 | ||
RoHS Status: Exempt
The BETA screwdriver bits for hexagon head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 2.5 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 2 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 10 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 6 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 8 mm Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
- BETA Hex Screwdriver Bit 2.5 mm Tip 25mm Overall 1-Piece
