BETA Hex Screwdriver Bit, 9.53 mm Drive, 6 mm Tip, Hex Drive, 62mm Overall 1-Piece
- RS Stock No.:
- 225-5507
- Mfr. Part No.:
- 910ME 6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€16.83
(exc. VAT)
€20.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.83 |
*price indicative
- RS Stock No.:
- 225-5507
- Mfr. Part No.:
- 910ME 6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Overall Length | 62mm | |
| Drive Size | 9.53mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Overall Length 62mm | ||
Drive Size 9.53mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for hexagon screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 6 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Hex Screwdriver Bit 8 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 5 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 12 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 7 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 10 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 4 mm Tip 62mm Overall 1-Piece
- BETA Hex Screwdriver Bit 6 mm Tip 50mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8 mm Tip 50mm Overall 1-Piece
